- RS Stock No.:
- 122-1633
- Mfr. Part No.:
- DF20A-10DS-1C
- Brand:
- Hirose
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 100)
$0.296
(exc. GST)
$0.326
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $0.296 | $29.60 |
200 - 300 | $0.288 | $28.80 |
400 + | $0.284 | $28.40 |
*price indicative |
- RS Stock No.:
- 122-1633
- Mfr. Part No.:
- DF20A-10DS-1C
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Double Row Socket
Features and Benefits
• Contact pitch 1 mm
• Electrical connection wipe
• Beige Crimping Housing
• Polyamide UL94V-0
• Electrical connection wipe
• Beige Crimping Housing
• Polyamide UL94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 1mm |
Gender | Female |
Series | DF20 |
For Use With | DF20 Series |
Body Orientation | Straight |
Length | 7.2mm |
Width | 5mm |
Housing Material | PA |