Molex, MicroClasp Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 161-9362
- Mfr. Part No.:
- 51382-0700
- Brand:
- Molex
This image is representative of the product range
1 / 2
Bulk discount available
Subtotal (1 bag of 500 units)**
$169.50
(exc. GST)
$186.50
(inc. GST)
On back order for despatch 22/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
500 - 500 | $0.339 | $169.50 |
1000 - 1500 | $0.331 | $165.50 |
2000 + | $0.326 | $163.00 |
**price indicative
- RS Stock No.:
- 161-9362
- Mfr. Part No.:
- 51382-0700
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 7 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | MicroClasp | |
For Use With | MicroClasp Wire-to-Board Receptacle | |
Body Orientation | Straight | |
Length | 17.4mm | |
Width | 6.95mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series MicroClasp | ||
For Use With MicroClasp Wire-to-Board Receptacle | ||
Body Orientation Straight | ||
Length 17.4mm | ||
Width 6.95mm | ||
Housing Material Polyamide | ||