Recently searched

    Molex, MicroClasp Female Connector Housing, 2mm Pitch, 12 Way, 1 Row

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $5.39

    (exc. GST)

    $5.93

    (inc. GST)

    Add to Basket
    Select or type quantity
    80 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 40$0.539$5.39
    50 +$0.532$5.32

    **price indicative

    Packaging Options:
    RS Stock No.:
    188-327
    Mfr. Part No.:
    51382-1200
    Brand:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Molex

    Number of Contacts

    12

    Number of Rows

    1

    Pitch

    2mm

    Gender

    Female

    Mounting Type

    Cable Mount

    Series

    MicroClasp

    For Use With

    MicroClasp Wire-to-Board Receptacle

    Body Orientation

    Straight

    Length

    27.4mm

    Width

    6.95mm

    Housing Material

    Nylon

    Related links