Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-3772
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wipe Type | Phone Wipes | |
| Product Type | Wipe | |
| Application | Computer Screen, Screen Filter, Office, Plastic | |
| Wet/Dry | Wet | |
| Package Type | Dispenser Box | |
| Colour | White | |
| Quantity Per Package | 100Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wipe Type Phone Wipes | ||
Product Type Wipe | ||
Application Computer Screen, Screen Filter, Office, Plastic | ||
Wet/Dry Wet | ||
Package Type Dispenser Box | ||
Colour White | ||
Quantity Per Package 100Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Telephone Wipes
RS PRO pre-saturated wipes to clean, sanitise and freshen all types of telephone handsets, mobile phones and keypads. Removes ink, grease and other marks.
Features and Benefits:
Telephone cleaning wipes
Large economical tub - 100 wipes per tub
Prevents cross contamination of germs
Removes stale odours
Contains powerful bactericide and perfume to indicate cleansing performance
Quick and easy to use without any mess
Typical Applications
Telephone wipes are usually supplied in tubs or packs and are used for cleaning telephones or devices to remove any dirt or debris. These wipes can be used in various environments including:
Offices
Home
Hospitals
Schools
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Wet Screen, Dispenser Box of 100 Per Pack
- AF PC-Clene Wet Screen Wipes, Dispenser Box of 100
- RS PRO Wet Multi-Purpose 130 x 165 mm 100 Per Pack
- Ront Production Wet Anti-Bacterial, Dispenser Box of 100 Per Pack
- Big Wipes MULTI-PURPOSE PRO+ Wet Disinfectant Wipes 200 x 300mm
- Big Wipes MULTI-PURPOSE PRO+ Wet Disinfectant Wipes 200 x 300mm
- Portwest Wet Anti-Bacterial Wipes, Dispenser Box of 200
- PAL TX Wet Disinfectant Wipes 130 x 130mm
