Murata Power Solutions LBWA1KL1FX-875 4.8V WiFi Module, 802.11 b/g/n

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-2711
Mfr. Part No.:
LBWA1KL1FX-875
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

WiFi Module

Supported Security Standards

No

Data Rate

11Mbps

Output Power

19dBm

Frequency

2483.5MHz

Height

1.1mm

Interface Type

GPIO, SDIO

Length

6.95mm

Minimum Supply Voltage

3V

Width

5.15mm

Maximum Supply Voltage

4.8V

Minimum Operating Temperature

-40°C

Supported Protocols

802.11 b/g/n

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

LBWA1KL1F

COO (Country of Origin):
CN

LBWA1KL1FX 2.4GHz WiFi Module


The Type 1FX module offers a 2.4 GHz IEEE802.11b/g/n W-LAN functionality. It supports both wireless network operating infrastructure modes of Access Point (AP) and Station (STA). The ultra-small module is based on the Cypress Chipset CYW43364. Software is available for Linux and Android.

Interface SDIO

Minimal external circuitry is required

Ease WiFi certification

External Antenna

LGA Package

Operating Supply Voltage 3.6 V

Dimensions 6.95 x 5.15 x 1.1 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy