Microchip RN1810-I/RM100 3.15 to 3.45V WiFi Module, 802.11b, 802.11g, 802.11n UART

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
111-5554
Mfr. Part No.:
RN1810-I/RM100
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Supported Protocol

802.11b, 802.11g, 802.11n

Supported Security Standards

WPS

Supported Bus Interfaces

UART

Supply Voltage

3.15 to 3.45V

Dimensions

17.8 x 26.7 x 2.2mm

Height

2.2mm

Length

26.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

17.8mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy