Ezurio 453-00396C 4.8V WiFi Module, Bluetooth 5.4, WiFi
- RS Stock No.:
- 718-522
- Mfr. Part No.:
- 453-00396C
- Brand:
- Ezurio
This image is representative of the product range
Subtotal (1 unit)*
$25.92
(exc. GST)
$28.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 250 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.92 |
*price indicative
- RS Stock No.:
- 718-522
- Mfr. Part No.:
- 453-00396C
- Brand:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA3 | |
| Data Rate | 143Mbps | |
| Frequency | 5GHz | |
| Height | 1.4mm | |
| Length | 11mm | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 4.8V | |
| Width | 7mm | |
| Supported Protocols | Bluetooth 5.4, WiFi | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 453 | |
| Standards/Approvals | IEEE | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type WiFi Module | ||
Supported Security Standards WPA3 | ||
Data Rate 143Mbps | ||
Frequency 5GHz | ||
Height 1.4mm | ||
Length 11mm | ||
Interface Type SPI | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 4.8V | ||
Width 7mm | ||
Supported Protocols Bluetooth 5.4, WiFi | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 453 | ||
Standards/Approvals IEEE | ||
- COO (Country of Origin):
- TW
The Ezurio Module designed for IoT applications requiring Wi-Fi 6 and Bluetooth Low Energy connectivity. It integrates an MCU, radio, PMU, Flash, and PSRAM into a small 11x7mm package, enabling stand-alone operation or host offloading.
Integrated Arm Cortex CM33 MCU running at 192 MHz
On chip memory 2048 KB ROM and 768 KB RAM
Embedded external memory
- RS Stock No. 1697594
- Mfr. Part No. ESP-32
Each
$48.04
- RS Stock No. 1372785
- Mfr. Part No. ESP-07S
1 Bag of 1
$14.05
- RS Stock No. 0349414
- Mfr. Part No. CYW43022CUBT
Each
$20.75
- RS Stock No. 1359766
- Mfr. Part No. ESP-WROOM-02
Each (On a Tape of 100)
$6.967
Related links
- Ezurio 453-00397C 4.8V WiFi Module WiFi
- Ezurio 453-00400C 4.8V WiFi Module WiFi
- Ezurio 453-00401C 4.8V WiFi Module WiFi
- Ezurio 453-00396-K1 4.8V Development Kit WiFi
- Ezurio 453-00400-K1 4.8V Development Kit WiFi
- Ezurio 453-00224C 1.7 V WiFi & Bluetooth Module Bluetooth 5.4 LE, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00223C 1.7 V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00226C 1.7 V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps











