Subtotal (1 unit)*
$1,756.28
(exc. GST)
$1,931.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,756.28 |
*price indicative
- RS Stock No.:
- 273-1908
- Mfr. Part No.:
- M-407
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Helmet | |
| Product Type | Welding Helmet | |
| Series | M-407 | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 397, EN 12941 TH3, EN 14594 3B, EN 166:2001, CE Approved | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Helmet | ||
Product Type Welding Helmet | ||
Series M-407 | ||
Colour Grey | ||
Material Polycarbonate | ||
Standards/Approvals EN 397, EN 12941 TH3, EN 14594 3B, EN 166:2001, CE Approved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M M-407 Series Welding Helmet, PC Helmet/Handshield - M-407
This welding helmet is designed for professionals in various industries, providing essential protection during welding tasks. Constructed from durable polycarbonate (PC), this helmet offers an ideal combination of strength and lightweight design, ensuring comfortable wear for extended periods. The specifications highlight its focus on safety and user comfort, making it a reliable option for demanding environments.
Features & Benefits
• Lightweight construction reduces neck strain during prolonged use
• Durable PC material resists impacts and wear
• Professionally designed to enhance visibility and safety
• Advanced features improve user comfort and usability
• Protective design meets essential safety standards for welders
• Ergonomic build fits securely for enhanced stability
Applications
• Used for welding operations in automation and electronics
• Suitable for electrical and mechanical tasks requiring protective gear
• Ideal for environments with high heat and spark risks
• Effective in workshops where safety is paramount
What advantages does the lightweight design provide for extended use?
The lightweight construction significantly reduces fatigue, allowing for prolonged use without discomfort, making it ideal for longer tasks.
How does the material contribute to the helmet's durability?
The use of polycarbonate ensures high resistance to impacts, maintaining structural integrity even under harsh working conditions, thereby enhancing user safety.
Can this helmet accommodate various welding techniques?
Yes, its design is suitable for a range of welding types, providing adequate protection and visibility across different welding processes.
What makes this helmet suitable for professional applications?
The helmet's professional design incorporates advanced features that improve usability and comfort, ensuring it meets the demands of experienced welders efficiently.
Related links
- 3M M Series Series Helmet
- 3M 9100 MP Welding Helmet
- 3M 100 Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5 Flip Up Welding Helmet Adjustable Headband
- 3M 9100 Lithium Welding Helmet, Shade 5 to 8/9 to 13 Auto Darkening Lens
- 3M 9100MP Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 Air Welding Helmet Adjustable Headband