3M 9100 Lithium Welding Helmet, Shade 5 to 8/9 to 13 Auto Darkening Lens

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-1853
Mfr. Part No.:
501825
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Welding Helmet

Battery Type

Lithium

Sub Type

Welding Helmet

Lens Shade

Shade 5 to 8/9 to 13

Series

9100

Auto Darkening Lens

Yes

Viewing Height

73mm

Viewing Width

107mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy