GCE Blow Torch Nozzle for Nozzle Nozzle Adapter
- RS Stock No.:
- 918-6803
- Mfr. Part No.:
- 0768880RS
- Brand:
- GCE
Subtotal (1 unit)*
$34.97
(exc. GST)
$38.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.97 |
*price indicative
- RS Stock No.:
- 918-6803
- Mfr. Part No.:
- 0768880RS
- Brand:
- GCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCE | |
| Sub Type | Blow Torch Nozzle | |
| Product Type | Nozzle Adapter | |
| For Use With | Nozzle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GCE | ||
Sub Type Blow Torch Nozzle | ||
Product Type Nozzle Adapter | ||
For Use With Nozzle | ||
Standards/Approvals No | ||
GCE PNM Series Cutting Nozzles
GCE Hand cutting nozzles style PNM. This range of short pattern cutting nozzles have a 9 spline inner are 76 mm long and use Propane fuel gas.
FEATURES and BENEFITS:
Style PNM
Short pattern
9 Spline inner
76 mm long
Use Propane fuel gas
Various sizes available
Various cutting ranges available
Note
Cutting range 3-6mm & Size 1/32
