GCE Blow Torch Propane for Propane Welding Accessory
- RS Stock No.:
- 918-6778
- Mfr. Part No.:
- 849120RS
- Brand:
- GCE
Subtotal (1 unit)*
$154.67
(exc. GST)
$170.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.67 |
*price indicative
- RS Stock No.:
- 918-6778
- Mfr. Part No.:
- 849120RS
- Brand:
- GCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCE | |
| Product Type | Welding Accessory | |
| Sub Type | Blow Torch Propane | |
| For Use With | Propane | |
| Standards/Approvals | ISO 3821, EN 1256 | |
| Select all | ||
|---|---|---|
Brand GCE | ||
Product Type Welding Accessory | ||
Sub Type Blow Torch Propane | ||
For Use With Propane | ||
Standards/Approvals ISO 3821, EN 1256 | ||
- COO (Country of Origin):
- GB
GCE Welding Hose Propane / Butane
GCE welding rubber hose is for use with propane / butane in the cutting and welding process. A hard wearing rubber hose that is resistant to welding gases. The rubber hose is also suitable for use with LPG, MPS and CNG gas.
FEATURES and BENEFITS:
Propane /Butane hose
Resistant to LPG Liquid Petroleum Gas, MPS Methylacetylene propadiene Gas, CNG Compressed Natural Gas
Reinforced high tensile synthetic textile
Inner tube – synthetic rubber
Colour – Orange
External cover is synthetic rubber
Abrasion and weather resistant
Non return valve in the outlet
Working pressure 20 bar
Bursting pressure 60 bar
Temperature range -20°C to +60°c
Safety factor 3:1
Hose – ISO 3821
Hose assembly – EN 1256
Standards
Hose – ISO 3821
Hose assembly – EN 1256
Hose assembly – EN 1256
Related links
- GCE Blow Torch Nozzle for Propane General Welders Welding Accessory
- GCE Blow Torch Nozzle for Nozzle Welding Accessory
- GCE Blow Torch Oxygen for Oxygen Welding Accessory
- GCE Blow Torch Allied for Allied Processes Welding Accessory
- GCE Blow Torch Fuel Gas for Fuel Gas Welding Accessory
- GCE Blow Torch Gas Welding for Gas Welding Equipment Welding Accessory
- GCE Blow Torch Acetylene for Acetylene Welding Accessory
- GCE Blow Torch Nozzle for Nozzle Nozzle Adapter
