Kern EWJ 6000-1SM Platform Weighing Scale, 6kg Weight Capacity

N

Subtotal (1 unit)*

$904.41

(exc. GST)

$994.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$904.41

*price indicative

RS Stock No.:
908-360
Mfr. Part No.:
EWJ 6000-1SM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

6kg

Product Type

Weighing Scale

Scale Type

Platform

Resolution

60.000

Parts Counting

Yes

Interface Type

Bluetooth

Plug Type

AUS

Display Type

LCD

Weighing Modes

g

Weigh Pan Width

220mm

Weigh Pan Length

340mm

Weigh Pan Height

105mm

Minimum Operating Temperature

10°C

Maximum Operating Temperature

35°C

Net Weight

3.4kg

Standards/Approvals

CE

Model Number

EWJ 6000-1SM

COO (Country of Origin):
CN
The Kern precision balance is an Advanced weighing device designed for laboratory applications, providing high accuracy and automatic internal adjustment to ensure reliable results with optional verification.

Strain gauge weighing system ensures precise measurements

Readability of 0.1 g facilitates detailed weighing tasks

Weighing capacity of 6000 g accommodates various sample sizes

Automatic internal calibration simplifies maintenance and enhances accuracy

Materials include stainless steel and aluminium for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy