Ohaus Bench Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 877-929
- Mfr. Part No.:
- 30685245
- Brand:
- Ohaus
N
Subtotal (1 unit)*
$1,283.07
(exc. GST)
$1,411.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,283.07 |
*price indicative
- RS Stock No.:
- 877-929
- Mfr. Part No.:
- 30685245
- Brand:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 30kg | |
| Scale Type | Bench | |
| Resolution | 1:6000 | |
| Parts Counting | Yes | |
| Interface Type | Ethernet, RS232, USB | |
| Display Type | LCD | |
| Weigh Pan Height | 75mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | kg g | |
| Weigh Pan Width | 305mm | |
| Weigh Pan Length | 355mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | Rohs | |
| Net Weight | 12.1kg | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 30kg | ||
Scale Type Bench | ||
Resolution 1:6000 | ||
Parts Counting Yes | ||
Interface Type Ethernet, RS232, USB | ||
Display Type LCD | ||
Weigh Pan Height 75mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes kg g | ||
Weigh Pan Width 305mm | ||
Weigh Pan Length 355mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals Rohs | ||
Net Weight 12.1kg | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH bench scale designed for Basic industrial applications, including general weighing, counting, and checkweighing, featuring a Durable design suitable for production and warehouse environments.
Large backlit LCD display provides clear visibility
304 stainless steel platform resists corrosion
IP66 protection ensures durability in harsh environments
Built-in rechargeable battery supports portability