Kern KFP 300V40M Platform Weighing Scale, 300kg Weight Capacity
- RS Stock No.:
- 863-563
- Mfr. Part No.:
- KFP 300V40M
- Brand:
- Kern
N
Subtotal (1 unit)*
$1,989.70
(exc. GST)
$2,188.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,989.70 |
*price indicative
- RS Stock No.:
- 863-563
- Mfr. Part No.:
- KFP 300V40M
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 300kg | |
| Scale Type | Platform | |
| Weigh Pan Width | 650mm | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Height | 139mm | |
| Weighing Modes | g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 20kg | |
| Model Number | KFP 300V40M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 300kg | ||
Scale Type Platform | ||
Weigh Pan Width 650mm | ||
Weigh Pan Length 500mm | ||
Weigh Pan Height 139mm | ||
Weighing Modes g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 20kg | ||
Model Number KFP 300V40M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform is a robust weighing solution, designed entirely from stainless steel, suitable for precise measurement in various environments.
IP68 and IP69K protection for load cell, ensuring durability in demanding conditions
Verification scale interval options of 50 g and 100 g for tailored accuracy
Single-cell construction with a maximum weighing capacity of 300 kg
Adjustable levelling feet facilitate correct positioning on uneven surfaces
Compact dimensions of the weighing platform at 650x500x139 mm complement space-conscious setups
