Kern FPE 3K-4 Bench Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 863-551
- Mfr. Part No.:
- FPE 3K-4
- Brand:
- Kern
N
Subtotal (1 unit)*
$281.37
(exc. GST)
$309.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.37 |
*price indicative
- RS Stock No.:
- 863-551
- Mfr. Part No.:
- FPE 3K-4
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3kg | |
| Product Type | Weighing Scale | |
| Scale Type | Bench | |
| Resolution | 15.000 | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Plug Type | Euro | |
| Weigh Pan Length | 233mm | |
| Weighing Modes | g | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 230mm | |
| Weigh Pan Height | 20mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 1.8kg | |
| Model Number | FPE 3K-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3kg | ||
Product Type Weighing Scale | ||
Scale Type Bench | ||
Resolution 15.000 | ||
Parts Counting Yes | ||
Display Type LCD | ||
Plug Type Euro | ||
Weigh Pan Length 233mm | ||
Weighing Modes g | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 230mm | ||
Weigh Pan Height 20mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 1.8kg | ||
Model Number FPE 3K-4 | ||
- COO (Country of Origin):
- CN
The Kern bench scale offers precision weighing with a stainless steel weighing plate and features a check weighing function for enhanced accuracy.
Weighing capacity of 3000 g ensures robust performance
Readability of 0.2 g provides accurate measurements
Durable stainless steel housing facilitates easy cleaning
Adjustable levelling feet ensure optimal stability during use
User-friendly LCD display with backlight enhances visibility in various lighting conditions
Tare function allows for easy weight subtraction
Multiple unit options, including kg and lb, cater to diverse needs
- RS Stock No. 0619358
- Mfr. Part No. IFC 3K-4
Each
$963.25
- RS Stock No. 0619281
- Mfr. Part No. AXS 200-4
Each
$1,367.39
- RS Stock No. 0619295
- Mfr. Part No. PCJ 600-2M
Each
$883.53
- RS Stock No. 0619274
- Mfr. Part No. ADS 200-4
Each
$3,875.15












