Kern FPE 30K-3 Bench Weighing Scale, 30kg Weight Capacity

N

Subtotal (1 unit)*

$281.37

(exc. GST)

$309.51

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.37

*price indicative

RS Stock No.:
863-549
Mfr. Part No.:
FPE 30K-3
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

30kg

Scale Type

Bench

Resolution

15.000

Parts Counting

Yes

Plug Type

Euro

Display Type

LCD

Weighing Modes

kg

Minimum Operating Temperature

-10°C

Weigh Pan Length

233mm

Weigh Pan Width

230mm

Weigh Pan Height

20mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

1.8kg

Model Number

FPE 30K-3

COO (Country of Origin):
CN
The Kern bench scale is an entry-level device designed for precise weighing with a Durable stainless steel weighing plate and integrated check weighing functionality.

Maximum weighing capacity of 30 kg with a readability of 0.002 kg

User-friendly LCD display with a backlight and 7 segments for clear visibility

Durable housing constructed from stainless steel and plastic materials

Supports adjustable levelling feet for stabilisation on uneven surfaces

Offers a counting function for piece counting with multiple recommended adjust weights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy