Kern FPB 6K-3 Bench Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 863-544
- Mfr. Part No.:
- FPB 6K-3
- Brand:
- Kern
N
Subtotal (1 unit)*
$401.96
(exc. GST)
$442.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.96 |
*price indicative
- RS Stock No.:
- 863-544
- Mfr. Part No.:
- FPB 6K-3
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Product Type | Weighing Scale | |
| Scale Type | Bench | |
| Resolution | 12.000 | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weighing Modes | g | |
| Weigh Pan Width | 230mm | |
| Weigh Pan Height | 20mm | |
| Weigh Pan Length | 190mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 2.2kg | |
| Standards/Approvals | CE | |
| Model Number | FPB 6K-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Product Type Weighing Scale | ||
Scale Type Bench | ||
Resolution 12.000 | ||
Parts Counting Yes | ||
Display Type LCD | ||
Plug Type CH | ||
Weighing Modes g | ||
Weigh Pan Width 230mm | ||
Weigh Pan Height 20mm | ||
Weigh Pan Length 190mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 2.2kg | ||
Standards/Approvals CE | ||
Model Number FPB 6K-3 | ||
- COO (Country of Origin):
- CN
The Kern bench scale offers IP68/IP69K protection and is Ideal for precise check weighing in industrial settings, ensuring reliability and durability even in challenging environments.
Features a maximum weighing capacity of 6000 g with a readability of 0.5 g
Includes a clear LCD display that showcases essential information with backlighting for visibility
Constructed with a stainless steel housing that withstands harsh conditions
Adjustable levelling feet ensure accurate positioning on uneven surfaces
Equipped with a counting function and various units for versatile applications
