Kern ALS 160-4A Analytical Balance Weighing Scale, 160g Weight Capacity

N

Subtotal (1 unit)*

$2,693.13

(exc. GST)

$2,962.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,693.13

*price indicative

RS Stock No.:
860-724
Mfr. Part No.:
ALS 160-4A
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

160g

Scale Type

Analytical Balance

Resolution

1.600.000

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Plug Type

US

Weighing Modes

g

Weigh Pan Width

210mm

Minimum Operating Temperature

5°C

Weigh Pan Length

340mm

Weigh Pan Height

330mm

Maximum Operating Temperature

35°C

Net Weight

7kg

Standards/Approvals

CE

Model Number

ALS 160-4A

COO (Country of Origin):
CN
The Kern analytical balance designed for high weighing capacity with a graphic display and an intuitive recipe function, making it an essential tool for precise laboratory measurements.

Maximum weighing capacity of 160 g, suitable for a wide range of samples

Readability of 0.0001 g ensures exceptional accuracy

User-friendly LCD graphic display with backlight for easy readability

Quick stabilization time of 4 seconds for efficient weighing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy