Kern PWS 8000-1 Precision Balance Weighing Scale, 8.2 Weight Capacity
- RS Stock No.:
- 619-311
- Mfr. Part No.:
- PWS 8000-1
- Brand:
- Kern
N
Subtotal (1 unit)*
$2,412.10
(exc. GST)
$2,653.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,412.10 |
*price indicative
- RS Stock No.:
- 619-311
- Mfr. Part No.:
- PWS 8000-1
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 8.2 | |
| Scale Type | Precision Balance | |
| Resolution | 82.000 | |
| Model Number p | PWS 8000-1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 8.2 | ||
Scale Type Precision Balance | ||
Resolution 82.000 | ||
Model Number p PWS 8000-1 | ||
- COO (Country of Origin):
- JP
The Kern High-resolution precision balance is a stainless steel device with IP protection, featuring a backlit LCD display for clear readings. The display measures 109x27 mm with 16.5 mm high digits, and the user interface supports symbol language for easy interpretation.
Level indicator
Levelling feet adjustable
CE mark
Levelling feet adjustable
CE mark
Related links
- Kern PWS 3000-1 Precision Balance Weighing Scale, 3.2 Weight Capacity
- Kern PWS 800-2 Precision Balance Weighing Scale, 820 Weight Capacity
- Kern EMB 6000-1 Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern EMB 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern PDT 1000-3 Precision Balance Weighing Scale, 1 Weight Capacity
- Kern PDT 4000-2 Precision Balance Weighing Scale, 4.2 Weight Capacity
- Kern EMB 1000-2 Precision Balance Weighing Scale, 1kg Weight Capacity
- Kern PDT 6000-2 Precision Balance Weighing Scale, 6.2 Weight Capacity
