Kern EMB 1000-2 Precision Balance Weighing Scale, 1kg Weight Capacity
- RS Stock No.:
- 153-3283
- Mfr. Part No.:
- EMB 1000-2
- Brand:
- Kern
Subtotal (1 unit)*
$597.48
(exc. GST)
$657.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 15 December 2025
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $597.48 |
*price indicative
- RS Stock No.:
- 153-3283
- Mfr. Part No.:
- EMB 1000-2
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 1kg | |
| Scale Type | Precision Balance | |
| Resolution | 0.01 g | |
| Weighpan Diameter | 150mm | |
| Net Weight | 0.75kg | |
| Model Number p | EMB 1000-2 | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 1kg | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Weighpan Diameter 150mm | ||
Net Weight 0.75kg | ||
Model Number p EMB 1000-2 | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +5°C | ||
- COO (Country of Origin):
- CN
Simple and convenient 2-key operation, making them ideal for use in schools and universities
Tare function facilitates formulation work
Particularly flat design
Secure and non-slip positioning with rubber feet
Ready for use:Batteries included. AUTO-OFF function to preserve the batteries, can be switched off
Ring-shaped draught shield standard, only for models with weighing plate size , weighing space ØxH 96x35 mm
Hook for underfloor weighing standard
KERN model EMB 500-1BE available as special "Black Edition" version
KERN model EMB 500-1GN available as special "Gnome-Edition" version
Tare function facilitates formulation work
Particularly flat design
Secure and non-slip positioning with rubber feet
Ready for use:Batteries included. AUTO-OFF function to preserve the batteries, can be switched off
Ring-shaped draught shield standard, only for models with weighing plate size , weighing space ØxH 96x35 mm
Hook for underfloor weighing standard
KERN model EMB 500-1BE available as special "Black Edition" version
KERN model EMB 500-1GN available as special "Gnome-Edition" version
Related links
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 1kg Weight Capacity
- Kern EMB 6000-1 Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern EMB 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern PDT 4000-2 Precision Balance Weighing Scale, 4.2 Weight Capacity
- Kern PDT 6000-2 Precision Balance Weighing Scale, 6.2 Weight Capacity
- Kern PDS 2000-2 Precision Balance Weighing Scale, 2.2 Weight Capacity
- Kern PDS 6000-2 Precision Balance Weighing Scale, 6.2 Weight Capacity
- Kern PWS 800-2 Precision Balance Weighing Scale, 820 Weight Capacity