Kern AXE 200-4 Analytical Balance Weighing Scale, 220g Weight Capacity
- RS Stock No.:
- 613-764
- Mfr. Part No.:
- AXE 200-4
- Brand:
- Kern
N
Subtotal (1 unit)*
$1,573.11
(exc. GST)
$1,730.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,573.11 |
*price indicative
- RS Stock No.:
- 613-764
- Mfr. Part No.:
- AXE 200-4
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 220g | |
| Scale Type | Analytical Balance | |
| Parts Counting | Yes | |
| Model Number p | AXE 200-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 220g | ||
Scale Type Analytical Balance | ||
Parts Counting Yes | ||
Model Number p AXE 200-4 | ||
- COO (Country of Origin):
- CN
The Kern Entry level analytical balance with compact housing and automatic internal adjustment offers precise weighing capabilities, ensuring high accuracy regardless of its location. Ideal for applications in the jewellery industry, quality laboratories, and educational institutions and a weighing space of approximately 175 x 150 x 205 mm. These features facilitate quick stabilization times and reliable results, making them suitable for environments where space is limited and precision is paramount.
Very fast display
Steady weight values within 3 s
Simple and convenient 5 key operation
Large glass draught shield
Steady weight values within 3 s
Simple and convenient 5 key operation
Large glass draught shield
Related links
- Kern ADS 200-4 Analytical Balance Weighing Scale, 220 Weight Capacity
- Kern ADT 200-4 Analytical Balance Weighing Scale, 220 Weight Capacity
- Kern AXS 200-4 Analytical Balance Weighing Scale, 220 Weight Capacity
- Kern AXE 100-4 Analytical Balance Weighing Scale, 120 Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 220g Weight Capacity
- Kern ADS 300-4 Analytical Balance Weighing Scale, 320 Weight Capacity
- Kern ADT 300-4 Analytical Balance Weighing Scale, 320 Weight Capacity
- Kern ADS 100-4 Analytical Balance Weighing Scale, 120 Weight Capacity
