Ohaus R31P3 Bench Bench Scales, 3kg Weight Capacity
- RS Stock No.:
- 100-013
- Mfr. Part No.:
- 30031703
- Brand:
- Ohaus
Subtotal (1 unit)*
$1,431.52
(exc. GST)
$1,574.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,431.52 |
*price indicative
- RS Stock No.:
- 100-013
- Mfr. Part No.:
- 30031703
- Brand:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 3kg | |
| Scale Type | Bench | |
| Resolution | 0.1 g | |
| Parts Counting | Yes | |
| Model Number p | R31P3 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 3kg | ||
Scale Type Bench | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
Model Number p R31P3 | ||
- COO (Country of Origin):
- CN
The best compact scale in its category!
The versatile Ranger 3000 scale has all the functions you need to obtain fast, accurate results, whatever the context. With 7 operating modes, the Ranger 3000 is ideal for a wide range of industrial weighing needs. Portable and equipped with a rechargeable battery, this scale will find its place in all areas of a factory and is equipped with functions that make it an exceptional model.
Standard features :
- Largest display in its class: the Ranger 3000 scale is ideally suited
to any environment - Ranger 3000 has the largest display in its
class and features LED Plus-Minus and backlit LCD displays that allow
it to adapt to any working condition.
- The most user-friendly scale on the market - Thanks to its easy configuration, its
use is even simpler, guaranteeing you optimal speed and quality
of execution.
- Fast stabilisation guarantees unrivalled productivity - Get your results
in a second and see a clear increase in your efficiency and
your productivity!
Translated with DeepL.com (free version)tatez simplement laugmentation nette de votre efficacité et de
votre productivité !
- Largest display in its class: the Ranger 3000 scale is ideally suited
to any environment - Ranger 3000 has the largest display in its
class and features LED Plus-Minus and backlit LCD displays that allow
it to adapt to any working condition.
- The most user-friendly scale on the market - Thanks to its easy configuration, its
use is even simpler, guaranteeing you optimal speed and quality
of execution.
- Fast stabilisation guarantees unrivalled productivity - Get your results
in a second and see a clear increase in your efficiency and
your productivity!
Translated with DeepL.com (free version)tatez simplement laugmentation nette de votre efficacité et de
votre productivité !
Related links
- Ohaus R31P30 Bench Bench Scales, 30kg Weight Capacity
- Ohaus R31P15-M Bench Bench Scales, 15kg Weight Capacity
- Ohaus R31P6 Bench Bench Scales, 6kg Weight Capacity
- Ohaus R31P15 Bench Bench Scales, 15kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 40kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 60kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 32kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 150kg Weight Capacity