Ohaus R31P15 Bench Bench Scales, 15kg Weight Capacity
- RS Stock No.:
- 100-008
- Mfr. Part No.:
- 30031705
- Brand:
- Ohaus
Subtotal (1 unit)*
$1,099.81
(exc. GST)
$1,209.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,099.81 |
*price indicative
- RS Stock No.:
- 100-008
- Mfr. Part No.:
- 30031705
- Brand:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 15kg | |
| Scale Type | Bench | |
| Resolution | 0.5 g | |
| Parts Counting | Yes | |
| Plug Type | Europe | |
| Model Number p | R31P15 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 15kg | ||
Scale Type Bench | ||
Resolution 0.5 g | ||
Parts Counting Yes | ||
Plug Type Europe | ||
Model Number p R31P15 | ||
- COO (Country of Origin):
- CN
he multipurpose Ranger 3000 has all of the capabilities to produce precise results rapidly for a variety of applications. With seven application modes, Ranger 3000 is the ideal scale to meet many industrial weighing needs.
Portable and equipped with a rechargeable battery, this scale is beneficial in every corner of the factory and is equipped with functions and features that elevate the Ranger 3000 to a class of its own.
Related links
- Ohaus R31P15-M Bench Bench Scales, 15kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 15kg Weight Capacity
- Ohaus R31P3 Bench Bench Scales, 3kg Weight Capacity
- Ohaus R31P30 Bench Bench Scales, 30kg Weight Capacity
- Ohaus R31P6 Bench Bench Scales, 6kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 40kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 60kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 32kg Weight Capacity