- RS Stock No.:
- 146-6489
- Mfr. Part No.:
- 4.004
- Brand:
- Pesola
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$78.42
(exc. GST)
$86.26
(inc. GST)
Units | Per unit |
1 + | $78.42 |
- RS Stock No.:
- 146-6489
- Mfr. Part No.:
- 4.004
- Brand:
- Pesola
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
With this accessory all Medio-Line Scales up to max. 2500 g / 25 N can be easily transformed into pressure measuring instruments within seconds. Drag pointer for maximum load indication per measurement included. The lower suspension can be easily removed if not needed.
Specifications
Attribute | Value |
---|---|
Accessory Type | Pressure Set |
For Use With | Medio Line Precision Spring Scales |