Bahco Nylon Wedge

Subtotal (1 unit)*

$65.77

(exc. GST)

$72.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 11 unit(s) shipping from 23 November 2026
  • Plus 25 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.77

*price indicative

RS Stock No.:
470-366
Mfr. Part No.:
LS-COIN 26 CM
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wedge

Material

Nylon

Weight

295g

Length

260mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bahco Synthetic Felling Wedge is made of durable nylon and is designed for use in tree felling operations alongside a chainsaw.

Length is 260 mm

Weight is 295 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy