Rubbermaid Commercial Products 518 mm Yellow Plastic Bin Lid for Slim Jim Container, 70 mm
- RS Stock No.:
- 794-6969
- Mfr. Part No.:
- FG269288YEL
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$86.89
(exc. GST)
$95.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.89 |
*price indicative
- RS Stock No.:
- 794-6969
- Mfr. Part No.:
- FG269288YEL
- Brand:
- Rubbermaid Commercial Products
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Colour | Yellow | |
| Product Type | Bin Lid | |
| Sub Type | Mixed Recycling | |
| Diameter | 518mm | |
| For Use With | Slim Jim Container | |
| Material | Plastic | |
| Height | 70mm | |
| Trade Name | Slim Jim | |
| Standards/Approvals | REACH, Prop 65 | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Colour Yellow | ||
Product Type Bin Lid | ||
Sub Type Mixed Recycling | ||
Diameter 518mm | ||
For Use With Slim Jim Container | ||
Material Plastic | ||
Height 70mm | ||
Trade Name Slim Jim | ||
Standards/Approvals REACH, Prop 65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bottle Lids
These optional Rubbermaid Slim Jim® Bottle Lids fit with all standard 60 L and 87 L Slim Jim® recycling bins and containers. Interchangable tops can be used as part of a colour-coded recycling system to promote waste separation. These Bottle Lids can be used for cans or bottles.
Slim Jim® Containers
Related links
- Rubbermaid Commercial Products 519 mm Blue Plastic Bin Lid for Slim Jim Container, 70 mm
- Rubbermaid Commercial Products 519 mm Green Plastic Bin Lid for Slim Jim Container, 70 mm
- Rubbermaid Commercial Products 519 mm Grey Polypropylene Bin Lid for Slim Jim Container, 70 mm
- Rubbermaid Commercial Products 519 mm Green Plastic Bin Lid for Slim Jim Container, 137 mm
- Rubbermaid Commercial Products Black Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, Slim Jim Recycling
- Rubbermaid Commercial Products Red Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, Slim Jim Recycling
- Rubbermaid Commercial Products Green Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, And Slim Jim
- Rubbermaid Commercial Products 298.5 mm Blue Polypropylene Waste Bin Lid for Slim Jim Recycling Station Lid Inserts,
