Rubbermaid Commercial Products White Duster Microfibre
- RS Stock No.:
- 242-5682
- Mfr. Part No.:
- FGQ85300WH00
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$28.55
(exc. GST)
$31.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.55 |
*price indicative
- RS Stock No.:
- 242-5682
- Mfr. Part No.:
- FGQ85300WH00
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Duster | |
| Application | Dust Removal | |
| Sleeve Length | 312.42mm | |
| Overall Length | 312.4mm | |
| Sleeve Colour | White | |
| Wand Colour | White | |
| Sleeve Width | 177.8mm | |
| Wand Material | Microfibre | |
| Sleeve Material | Microfibre | |
| Standards/Approvals | California prop65, REACH | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Duster | ||
Application Dust Removal | ||
Sleeve Length 312.42mm | ||
Overall Length 312.4mm | ||
Sleeve Colour White | ||
Wand Colour White | ||
Sleeve Width 177.8mm | ||
Wand Material Microfibre | ||
Sleeve Material Microfibre | ||
Standards/Approvals California prop65, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Rubbermaid Commercial Products HYGEN microfiber flexi-wand dusting sleeve is made of a high-pile split microfiber that provides more dusting coverage than low-pile microfiber and works to remove dust from crevices and hard-to-reach places. It easily traps dust, hair, and larger particles to clean vents, furniture, bed covers, uniquely shaped fixtures, and more. Thorough dust removal is critical to preventing the spread of infection and sustaining a clean environment.
Easily collects dust, hair, and larger debris
Works great for cleaning furniture and bed covers
Wet or dry cleainng allows users to trap the largest amount of dust and dirt
Washable duster sleeve slides on and off for easy replacement
Bleach Safe
Certified to tolerate CDC hot and cold water laundering requirements
Executive Series colors for discreet cleaning that allows staff to blend into the environment
Related links
- Rubbermaid Commercial Products White Duster Microfibre
- Rubbermaid Commercial Products Microfibre Wand Duster Replacement Sleeve
- Rubbermaid Commercial Products Slim Jim 90L White Pedal Resin Waste Bin
- Rubbermaid Commercial Products Storage Bin White
- Rubbermaid Commercial Products Storage Bin White
- Rubbermaid Commercial Products Slim Jim 50L White Pedal Resin Waste Bin
- Rubbermaid Commercial Products Microfibre Green
- Rubbermaid Commercial Products 290cm Blue Microfibre Mop Head
