RS PRO Stainless Steel Plain Washers, M10
- RS Stock No.:
- 660-4787
- Distrelec Article No.:
- 304-19-549
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$47.43
(exc. GST)
$52.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 97 unit(s) shipping from 16 November 2026
- Plus 87 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $47.43 | $0.949 |
| 5 - 9 | $46.81 | $0.936 |
| 10 - 39 | $45.96 | $0.919 |
| 40 - 199 | $44.95 | $0.899 |
| 200 + | $37.13 | $0.743 |
*price indicative
- RS Stock No.:
- 660-4787
- Distrelec Article No.:
- 304-19-549
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M10 | |
| External Diameter | 35mm | |
| Inside Diameter | 10.5mm | |
| Standards/Approvals | No | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Thickness | 1.5mm | |
| Grade | A4 316 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M10 | ||
External Diameter 35mm | ||
Inside Diameter 10.5mm | ||
Standards/Approvals No | ||
Material Stainless Steel | ||
Finish Plain | ||
Thickness 1.5mm | ||
Grade A4 316 | ||
- COO (Country of Origin):
- CN
RS PRO Plain Stainless Steel Mudguard Washer, M10 x 35 mm, 1.5 mm Thickness
Looking for a washer that's durable enough to withstand outdoor applications? Turn to this mudguard washer from RS PRO. Its corrosion-resistant A4 316 stainless steel construction makes it suitable for installation in a wide variety of settings, including marine environments.
The washer has an outside diameter of 35 mm, so it evenly distributes loads to protect your surfaces. It won't easily deform, as the steel material is 1.5 mm thick and highly durable.
You can use this mudguard washer with M10 bolt fittings or screws. It's a good choice for installing a screw or bolt into an oversized hole as it covers the excess space, keeping your fastening taut.
Features and Benefits
Related links
- RS PRO Stainless Steel Plain Washers, M10
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers RoHS
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers BS 4320
- RS PRO Stainless Steel Plain Washers, M12
- RS PRO Stainless Steel Plain Washers, DN 9021
- RS PRO Stainless Steel Plain Washers DIN 125A












