Bulk discount available
Subtotal (1 bag of 250 units)*
$16.10
(exc. GST)
$17.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 11 May 2026
- Plus 68 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $16.10 | $0.064 |
| 5 + | $13.25 | $0.053 |
*price indicative
- RS Stock No.:
- 483-2570
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M12 | |
| Product Type | Washers | |
| External Diameter | 24mm | |
| Inside Diameter | 13mm | |
| Standards/Approvals | DIN 125A | |
| Material | Brass | |
| Finish | Plain | |
| Thickness | 0.30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M12 | ||
Product Type Washers | ||
External Diameter 24mm | ||
Inside Diameter 13mm | ||
Standards/Approvals DIN 125A | ||
Material Brass | ||
Finish Plain | ||
Thickness 0.30mm | ||
- COO (Country of Origin):
- TW
Plain Brass - Metric
To DIN 125A
Related links
- RS PRO Brass Plain Washers DIN 125A
- RS PRO Brass Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Brass Nickel Plated Washers DIN 125A
- RS PRO Steel Bright Zinc Washers DIN 125A
- RS PRO Steel Galvanised Washers DIN 125A
- RS PRO Brass Nickel Plated Washer Kit DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 9021
