RS PRO Self-Colour Steel Plain Washers, M33, DIN 125A
- RS Stock No.:
- 287-4198
- Brand:
- RS PRO
Subtotal (1 bag of 25 units)*
$40.94
(exc. GST)
$45.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $40.94 | $1.638 |
*price indicative
- RS Stock No.:
- 287-4198
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Screw/Bolt Size | M33 | |
| Washer Type | Plain | |
| Inside Diameter | 34.0mm | |
| Outside Diameter | 60.0mm | |
| Material | Steel | |
| Standards Met | DIN 125A | |
| Finish | Self-Colour | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Screw/Bolt Size M33 | ||
Washer Type Plain | ||
Inside Diameter 34.0mm | ||
Outside Diameter 60.0mm | ||
Material Steel | ||
Standards Met DIN 125A | ||
Finish Self-Colour | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Self-Colour Washers - DIN 125A
RS PRO washers are an essential component of any fastener assembly. These self-colour washers significantly extend the lifespan of joints by reducing friction-induced wear and tear. In automotive and assembly applications, they enhance load distribution and alleviate pressure, thereby preventing the distortion of mating surfaces over time. Additionally, washers facilitate maintenance operations, making the loosening and tightening of components smoother.
Features and Benefits
- Designed for use with compatible metric screws and bolts
- Constructed from steel
- Self colour finish is intended for internal use only
- Ideal for external as well as use internal use
- Conforms to DIN 125A specifications
Applications
- Fasteners and fixing
- DIY Projects
- Automotive
Related links
- RS PRO Self-Colour Steel Plain Washers DIN 125A
- RS PRO Self-Colour Steel Plain Washers DIN 125A
- RS PRO Self-Colour Steel Plain Washers DIN 125A
- RS PRO Self-Colour Steel Plain Washers DIN 125A
- RS PRO Self-Colour Steel Plain Washers DIN 125A
- RS PRO Self-Colour Steel Plain Washers DIN 125A
- RS PRO Self-Colour Steel Plain Washers DIN 125A
- RS PRO Bright Zinc Plated Steel Plain Washers DIN 125A
