RS PRO Steel Washers, M30, DIN 125A

Subtotal (1 bag of 25 units)*

$23.78

(exc. GST)

$26.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$23.78$0.951

*price indicative

RS Stock No.:
287-4234
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M30

Product Type

Washers

Inside Diameter

31mm

Standards/Approvals

DIN 125A

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Self-Colour Washers - DIN 125A


RS PRO washers are an essential component of any fastener assembly. These self-colour washers significantly extend the lifespan of joints by reducing friction-induced wear and tear. In automotive and assembly applications, they enhance load distribution and alleviate pressure, thereby preventing the distortion of mating surfaces over time. Additionally, washers facilitate maintenance operations, making the loosening and tightening of components smoother.

Features and Benefits


  • Designed for use with compatible metric screws and bolts

  • Constructed from steel

  • Self colour finish is intended for internal use only

  • Ideal for external as well as use internal use

  • Conforms to DIN 125A specifications

  • Applications


  • Fasteners and fixing

  • DIY Projects

  • Automotive

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy