RS PRO Steel Bright Zinc Internal Tooth Washers, M3, DIN 6798J

Subtotal (1 bag of 500 units)*

$14.27

(exc. GST)

$15.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$14.27$0.029

*price indicative

RS Stock No.:
287-4174
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Washers

Compatible Screw/Bolt Size

M3

Washer Type

Internal Tooth

Inside Diameter

3.2mm

Standards/Approvals

DIN 6798J

Material

Steel

Finish

Bright Zinc

COO (Country of Origin):
CN

RS PRO Steel Internal Tooth Washers - Bright Zinc Plated (BZP)


Ensure your fastener assemblies stay secure with RS PRO steel internal tooth washers. These high-performance washers are expertly designed to maintain stable connections, even under intense vibration and dynamic loads. The internal teeth configuration provides a firm bite into the mating surface, preventing loosening.

RS PRO internal tooth washers offer more than just stability. The bright zinc plating adds a sleek, polished look while providing excellent corrosion resistance. Say goodbye to rust and deterioration and enjoy long-lasting durability that withstands even the most demanding environments.

Whether you're working on heavy machinery, construction projects, or delicate electronics, RS PRO steel internal tooth washers are the perfect solution to keep your fasteners firmly in place.

Features and Benefits


  • Bright Zinc Plated (BZP) Steel Internal Tooth Washers

  • Exceptional grip and stability

  • High-quality washers with internal teeth

  • Prevents loosening

  • Corrosion resistant

  • Enhance joint reliability and longevity, making them the perfect choice for your fastening needs

  • Applications


  • Fasteners and fixing

  • DIY Projects

  • Automotive

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy