RS PRO Steel Bright Zinc Washers, M8, BS 4320

Subtotal (1 pack of 500 units)*

$39.50

(exc. GST)

$43.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$0.079$39.50

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
264-6480
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Washers

Compatible Screw/Bolt Size

M8

External Diameter

21mm

Inside Diameter

8.4mm

Standards/Approvals

BS 4320

Material

Steel

Finish

Bright Zinc

Thickness

1.6mm

COO (Country of Origin):
CN

RS PRO Bright Zinc-Plated Steel Plain Washer


If you're looking for a way to protect your surfaces against damage from threaded fasteners, such as a bolt or a screw, then this RS PRO plain washer offers an ideal solution. The flat washer is made of BZP steel for durability and resistance to corrosion. Its width helps to evenly distribute loads on the thread of the fastener, giving you a more secure hold. It also covers larger holes to reduce friction against your surfaces.

This product complies with Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials. You'll find this washer useful for general engineering applications as well as DIY repairs around the home.

Features and Benefits:


  • Bright zinc-plated (BZP) finish

  • Steel material

  • Applications:


    Plain washers are versatile fastener components used in industries for load distribution, surface protection, alignment correction, and more. They are able to effectively distribute loads evenly, protect surfaces, reduce friction, and absorb vibrations. With applications in automotive, construction, machinery, and plumbing sectors, plain washers enhance performance and reliability.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Small Pack Size: 1224380

    Large Pack Size: 2646480

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy