RS PRO Stainless Steel Plain Lock Washers, M5, DIN 7980
- RS Stock No.:
- 264-6453
- Brand:
- RS PRO
Subtotal (1 pack of 1000 units)*
$48.00
(exc. GST)
$53.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.048 | $48.00 |
*price indicative
- RS Stock No.:
- 264-6453
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M5 | |
| Washer Type | Lock | |
| Inside Diameter | 5.1mm | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 7980 | |
| Finish | Plain | |
| Thickness | 1.6mm | |
| Grade | A4 316 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M5 | ||
Washer Type Lock | ||
Inside Diameter 5.1mm | ||
Material Stainless Steel | ||
Standards/Approvals DIN 7980 | ||
Finish Plain | ||
Thickness 1.6mm | ||
Grade A4 316 | ||
RS PRO Spring Washers A4 Stainless Steel
From the trusted RS PRO brand, these spring washers are ideal for fastening applications where vibration is a concern. These washers are constructed from A4 stainless steel, which assures an excellent resistance to wear and tear, and makes them suitable even for use in marine-grade environments. To avoid the loosening of bolts and fasteners over time, spring washers are ideal.
Features and Benefits:
Applications:
Spring washers are designed to be fitted between a bolt, nut or other washer and the surface panel. Their unique construction allows them to absorb vibration from the bearing surface that might loosen fasteners over time. As such, they are ideal for use in machinery where high-levels of vibration are prevalent, from industrial machinery to domestic appliances such as washing machines.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Small Pack Size: 189709
Large Pack Size: 2646453
Related links
- RS PRO Stainless Steel Plain Lock Washers DIN 7980
- RS PRO Stainless Steel Plain Lock Washers DIN 7980
- RS PRO Stainless Steel Plain Lock Washers DIN 7980
- RS PRO Stainless Steel Plain Lock Washers DIN 7980
- RS PRO Stainless Steel Plain Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers, DIN 7980
- RS PRO Stainless Steel Plain Spring Washer DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
