RS PRO Steel Bright Zinc Lock Washers, M8, DIN 7980

Subtotal (1 pack of 1000 units)*

$46.00

(exc. GST)

$51.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.046$46.00

*price indicative

RS Stock No.:
264-6491
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M8

Product Type

Washers

Washer Type

Lock

Inside Diameter

8.4mm

Material

Steel

Standards/Approvals

DIN 7980

Finish

Bright Zinc

Thickness

2mm

COO (Country of Origin):
CN

RS PRO Zinc Plated Steel 1 Coil Spring Washer


This spring coil washer from RS PRO is used to prevent the loosening of nuts due to vibration. As it's tightened under load, the ends of the washer grab the nut and bind against it for a secure grip. It's made of steel material which is known for its durability so it's long-lasting. A zinc plated finish also provides improved resistance to corrosion, so you don't have to worry about decay due to rust.

The split in the spring washer absorbs the initial turning force of the screwdriver and visually closes under the weight of the bolt, so it doesn't get in the way when it's being tightened. This washer is ideal for heavy-duty industrial applications where it may be exposed to corrosion and vibration.

Features and Benefits:


  • Bright zinc-plated finish

  • Steel material

  • Spring washer type

  • Applications:


    Spring washers are designed to be fitted between a bolt, nut or other washer and the surface panel. Their unique construction allows them to absorb vibration from the bearing surface that might loosen fasteners over time. As such, they are ideal for use in machinery where high-levels of vibration are prevalent, from industrial machinery to domestic appliances such as washing machines.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Small Pack Size: 530090

    Large Pack Size: 2646491

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy