Subtotal (1 box of 50 units)*
$36.61
(exc. GST)
$40.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $36.61 | $0.732 |
*price indicative
- RS Stock No.:
- 264-5824
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M12 | |
| Inside Diameter | 13mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Finish | Zinc Plated | |
| Thickness | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M12 | ||
Inside Diameter 13mm | ||
Material Steel | ||
Standards/Approvals No | ||
Finish Zinc Plated | ||
Thickness 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Flat Washers
Introducing the range of Flat Washers, a high-quality fastener solution for providing a secure hold for a nut or bolt, or as a spacer to spread the load more evenly in a wide range of applications thanks to exaggerated outer diameter. Each fastener is made from steel with a zinc finish, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Washers are designed specifically for ease of use and simplicity. They are used for applications where a nut or bolt needs to be tightened to prevent the fastener from loosening or to distribute the load evenly from the nut or bolt head over a larger area. Additionally, they can also serve as a spacer through the fastener before driving it into the surface or object, which in turn creates an additional surface which prevents the fastener from going too deep. Washers are most commonly used in:
