Get a bulk buy discount
Add 125 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$72.80
(exc. GST)
$80.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $2.912 | $72.80 | - |
| 125 + | $2.397 | $59.93 | 17% |
*price indicative
- RS Stock No.:
- 245-2901
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | 1 in | |
| Product Type | Washers | |
| External Diameter | 1in | |
| Inside Diameter | 1.055in | |
| Material | Steel | |
| Standards/Approvals | No | |
| Finish | Galvanised | |
| Thickness | 0.136in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size 1 in | ||
Product Type Washers | ||
External Diameter 1in | ||
Inside Diameter 1.055in | ||
Material Steel | ||
Standards/Approvals No | ||
Finish Galvanised | ||
Thickness 0.136in | ||
RS PRO Flat Washers
Introducing the range of RS PRO Flat Washers, a high-quality fastener solution for providing a secure hold for a nut or bolt, or as a spacer in a wide range of applications. Each fastener is made from steel with either a zinc or galvanised finish, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Washers are designed specifically for ease of use and simplicity. They are used for applications where a nut or bolt needs to be tightened to prevent the fastener from loosening or to distribute the load evenly from the nut or bolt head over a larger area. Additionally, they can also serve as a spacer through the fastener before driving it into the surface or object, which in turn creates an additional surface which prevents the fastener from going too deep. Washers are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel Galvanised Washers
- RS PRO Steel Galvanised Washers BS 4320G
- RS PRO Steel Galvanised Washers DIN 125A
- RS PRO Steel Galvanised Washers BS 4320G
- RS PRO Steel Galvanised Washers BS 4320G
- RS PRO Steel Galvanised Washers DIN 125A
- RS PRO Steel Galvanised Washers DIN 125A
- RS PRO Steel Galvanised Washers DIN 125A
