ABB Galvanised Plain Washer, CE, RoHS
- RS Stock No.:
- 237-6631
- Mfr. Part No.:
- 2CPX062659R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$636.37
(exc. GST)
$700.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $636.37 |
*price indicative
- RS Stock No.:
- 237-6631
- Mfr. Part No.:
- 2CPX062659R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Plain Washer | |
| Inside Diameter | 10mm | |
| Standards/Approvals | CE, RoHS | |
| Finish | Galvanised | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Plain Washer | ||
Inside Diameter 10mm | ||
Standards/Approvals CE, RoHS | ||
Finish Galvanised | ||
- COO (Country of Origin):
- DE
The ABB washer has 12mm diameter and used for bus bar systems.
ZX219P250 type