ABB Galvanised Steel Plain Washer, RoHS, CE
- RS Stock No.:
- 237-6616
- Mfr. Part No.:
- 2CPX062533R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$16.30
(exc. GST)
$17.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $16.30 |
*price indicative
- RS Stock No.:
- 237-6616
- Mfr. Part No.:
- 2CPX062533R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Plain Washer | |
| Inside Diameter | 10mm | |
| Standards/Approvals | RoHS, CE | |
| Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Plain Washer | ||
Inside Diameter 10mm | ||
Standards/Approvals RoHS, CE | ||
Material Galvanised Steel | ||
- COO (Country of Origin):
- DE
The ABB washer has 10mm diameter and used for bus bar systems.
DIN125 type washer
Related links
- ABB Zinc Plated Steel Washer Kit Plain Washer CE
- ABB Zinc Plated Steel Washer Kit Plain Washer RoHS
- ABB Galvanised Washer Kit Plain Washer RoHS
- ABB Washer Kit Plain Washer RoHS
- ABB Plain Washer CE
- ABB Enclosure Accessory Plain Washer CE
- RS PRO 1500 piece Nylon Plain Washer Kit
- ABB Zinc Plated Steel Metric x 157 mm