RS PRO Steel Bright Zinc Washers, M20, BS 4320

Subtotal (1 bag of 50 units)*

$26.58

(exc. GST)

$29.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$26.58$0.532

*price indicative

RS Stock No.:
122-4384
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Washers

Compatible Screw/Bolt Size

M20

External Diameter

39mm

Inside Diameter

21mm

Material

Steel

Standards/Approvals

BS 4320

Finish

Bright Zinc

Thickness

3mm

RS PRO Zinc Plated Form C Washers


The RS PRO zinc plated form c washers have been designed to distribute the load of your threaded fasteners. The washers have a large diameter with normal thickness.

Features and Benefits


Medium corrosion resistance

Use with all types of nuts and bolts

Provides a smooth surface for the nut or bolt

Typical Applications


Use for general engineering applications

Note

If Form C is not what you are looking for, we offer the washers in Form B and Form G.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy