Ganter Steel Black Oxide Washers, M16, RoHS
- RS Stock No.:
- 829-412
- Mfr. Part No.:
- GN.10667
- Brand:
- Ganter
Subtotal (1 pack of 10 units)*
$282.32
(exc. GST)
$310.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $282.32 | $28.232 |
*price indicative
- RS Stock No.:
- 829-412
- Mfr. Part No.:
- GN.10667
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M16 | |
| External Diameter | 40mm | |
| Inside Diameter | 16.5mm | |
| Standards/Approvals | RoHS | |
| Material | Steel | |
| Finish | Black Oxide | |
| Thickness | 6mm | |
| Grade | Fine | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M16 | ||
External Diameter 40mm | ||
Inside Diameter 16.5mm | ||
Standards/Approvals RoHS | ||
Material Steel | ||
Finish Black Oxide | ||
Thickness 6mm | ||
Grade Fine | ||
- COO (Country of Origin):
- DE
The Elesa Washer for Heavy Duty Application is designed to provide high closing force and reliable performance in demanding industrial settings. Its smooth and hardened surface reduces friction during repeated tightening and releasing, ensuring consistent operation.
Designed for heavy-duty applications with high closing force
Smooth and hardened surface minimises friction
Allows use of smaller screws with specified preload
Reduces risk of screw breakage
Related links
- Ganter Steel Black Washers RoHS
- Heico Stainless Steel Wedge Lock Washers RoHS
- Heico Unalloyed Steel Delta Protect Wedge Lock Washers RoHS
- Klauke Aluminium M16, RoHS
- Ganter Stainless Steel Stainless Steel Washers, RoHS
- Ganter Stainless Steel Plain Washers RoHS
- Ganter Black Oxide Steel Clamping Lever GN.18141, M12
- Ganter Steel Screw 50 mm Thread Length, 32 mm
