RS PRO Stainless Steel Plain Lock Washers, M10, DIN 7980
- RS Stock No.:
- 275-743
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
$30.00
(exc. GST)
$33.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $30.00 | $0.60 |
| 5 - 9 | $29.47 | $0.589 |
| 10 - 29 | $28.68 | $0.574 |
| 30 - 149 | $27.81 | $0.556 |
| 150 + | $22.88 | $0.458 |
*price indicative
- RS Stock No.:
- 275-743
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M10 | |
| Product Type | Washers | |
| External Diameter | 16mm | |
| Washer Type | Lock | |
| Inside Diameter | 20.2 mm | |
| Standards/Approvals | DIN 7980 | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Thickness | 4.50mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M10 | ||
Product Type Washers | ||
External Diameter 16mm | ||
Washer Type Lock | ||
Inside Diameter 20.2 mm | ||
Standards/Approvals DIN 7980 | ||
Material Stainless Steel | ||
Finish Plain | ||
Thickness 4.50mm | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Spring Washers A2 Stainless Steel - Metric
From the trusted RS PRO brand, these spring washers are ideal for fastening applications where vibration is a concern. These washers are constructed from A2 stainless steel, which assures an excellent resistance to wear and tear. To avoid the loosening of bolts and fasteners over time, spring washers are ideal.
Features and Benefits
• Durable and high-quality spring washers;• A2 stainless steel construction, type 304;• Single coil;• Square version
Applications
Spring washers are designed to be fitted between a bolt, nut or other washer and the surface panel. Their unique construction allows them to absorb vibration from the bearing surface that might loosen fasteners over time. As such, they are ideal for use in machinery where high-levels of vibration are prevalent, from industrial machinery to domestic appliances such as washing machines.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
DIN 7980
Related links
- RS PRO Stainless Steel Plain Lock Washers DIN 7980
- RS PRO Stainless Steel Plain Lock Washers DIN 7980
- RS PRO Stainless Steel Plain Lock Washers, DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Galvanised Washers DIN 7980
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO 301 Stainless Steel Plain Washers DIN 127B
