Get a bulk buy discount
Add 5 more to save $0.80
View bulk pricing optionsSubtotal (1 unit)*
$14.94
(exc. GST)
$16.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $14.94 | - |
| 5 - 9 | $14.78 | $0.80 |
| 10 - 39 | $14.58 | $3.60 |
| 40 - 199 | $14.24 | $28.00 |
| 200 + | $11.71 | $646.00 |
*price indicative
- RS Stock No.:
- 813-4574
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Radiation | |
| Product Type | Hazard Warning Sign | |
| Self-Adhesive | No | |
| Height | 200mm | |
| Material | Plastic | |
| Legend Colour | Yellow, Black, White | |
| Width | 200mm | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | ISO 7010 | |
| Sub Type | Sign | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Radiation | ||
Product Type Hazard Warning Sign | ||
Self-Adhesive No | ||
Height 200mm | ||
Material Plastic | ||
Legend Colour Yellow, Black, White | ||
Width 200mm | ||
Sign Legend Style Symbol | ||
Standards/Approvals ISO 7010 | ||
Sub Type Sign | ||
- COO (Country of Origin):
- IN
ISO 7010 Plastic Pictogram Signs
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
Standards
ISO 7010 International Standard
