Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.69
(exc. GST)
$26.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $23.69 |
| 5 - 24 | $23.46 |
| 25 + | $19.30 |
*price indicative
- RS Stock No.:
- 763-1535
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hazard Warning Sign | |
| Sign Description | Electrical Hazard | |
| Sign Legend | Danger 240 Volts | |
| Self-Adhesive | No | |
| Height | 210mm | |
| Text Language | English | |
| Material | Polypropylene Rigid Plastic | |
| Legend Colour | Black, Yellow | |
| Quantity Per Package | 1 | |
| Symbol/Text Colour | Black | |
| Width | 148mm | |
| Sign Legend Style | Symbol and Text | |
| Standards/Approvals | No | |
| Sub Type | Sign | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hazard Warning Sign | ||
Sign Description Electrical Hazard | ||
Sign Legend Danger 240 Volts | ||
Self-Adhesive No | ||
Height 210mm | ||
Text Language English | ||
Material Polypropylene Rigid Plastic | ||
Legend Colour Black, Yellow | ||
Quantity Per Package 1 | ||
Symbol/Text Colour Black | ||
Width 148mm | ||
Sign Legend Style Symbol and Text | ||
Standards/Approvals No | ||
Sub Type Sign | ||
- COO (Country of Origin):
- GB
Voltage Danger Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - Easy to peel and apply
Also available in rigid platic versions, for mounting with screws or tape.
Hazard Signs
Note
RS 7631547 is a rigid plastic product, and not self-adhesive.
Standards
ISO7010
Related links
- RS PRO Sign Hazard Warning Sign (English)
- RS PRO Sign Hazard Warning Sign (French, English)
- RS PRO Sign Hazard Warning Sign
- RS PRO Self-Adhesive Floor Sign Hazard Warning Sign (English)
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
- Clamps
