Fischer Fixings Black Nylon Wall Plug, 60 mm Length
- RS Stock No.:
- 484-1574
- Mfr. Part No.:
- 50112
- Brand:
- Fischer Fixings
Subtotal (1 box of 25 units)*
$13.41
(exc. GST)
$14.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $13.41 | $0.536 |
*price indicative
- RS Stock No.:
- 484-1574
- Mfr. Part No.:
- 50112
- Brand:
- Fischer Fixings
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
| Brand | Fischer Fixings | |
| Colour | Black | |
| Product Type | Wall Plug | |
| Length | 60mm | |
| Material | Nylon | |
| Standards/Approvals | DIN 964, ISO 7379, DIN 963, DIN 933, DIN 965T, DIN 965, DIN 7985T, DIN 931, DIN 912, DIN 84, DIN 7985, DIN 916, ISO 7380, DIN 85 | |
| Select all | ||
|---|---|---|
Brand Fischer Fixings | ||
Colour Black | ||
Product Type Wall Plug | ||
Length 60mm | ||
Material Nylon | ||
Standards/Approvals DIN 964, ISO 7379, DIN 963, DIN 933, DIN 965T, DIN 965, DIN 7985T, DIN 931, DIN 912, DIN 84, DIN 7985, DIN 916, ISO 7380, DIN 85 | ||
- COO (Country of Origin):
- DE
Nylon Wallplugs, S Series
Expansion plug S
Nylon plug with 2-way expansion
100% nylon, tough and resilient for a long service life
Deep teeth ensure excellent grip in all types of building materials
Sprung ears provide a double lock against twisting
Related links
- Fischer Fixings Grey Nylon Wall Plug, 60 mm Length
- DeWALT Nylon Wall Plug, 60 mm Length
- Legrand Black Nylon Wall Plug, 10 mm fixing hole diameter
- Fischer Fixings Nylon Wall Plug, 40 mm Length
- Fischer Fixings Nylon Wall Plug, 30 mm Length
- Fischer Fixings White Nylon Wall Plug, 50 mm Length
- Fischer Fixings Nylon Wall Plug, 50 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 75 mm Length