Subtotal (1 pack of 100 units)*
$6.38
(exc. GST)
$7.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $6.38 | $0.064 |
*price indicative
- RS Stock No.:
- 656-185
- Mfr. Part No.:
- ACCO2202006
- Brand:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Wall Planner | |
| Height | 85mm | |
| Width | 60mm | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Wall Planner | ||
Height 85mm | ||
Width 60mm | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EG
The Nobo Planning cards work with the NoboT-Card Planning System and are available in a fantastic choice of sizes, allowing you to record basic or very detailed information in any work environment. A wide variety of colours to choose from, you can colour-code teams, projects and resources. T-Card wall planning systems offer a project status overview at a glance.
Size 2 coloured planning cards
Available in a choice of colours to organize and manage your projects
Planning cards 160 gsm
