Sasco Yearly Smooth Wall Planner
- RS Stock No.:
- 652-595
- Mfr. Part No.:
- 2410302
- Brand:
- Sasco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 652-595
- Mfr. Part No.:
- 2410302
- Brand:
- Sasco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sasco | |
| Product Type | Wall Planner | |
| Surface Type | Smooth | |
| Time Period Format | Year | |
| Magnetic | No | |
| Height | 610mm | |
| Width | 915mm | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Sasco | ||
Product Type Wall Planner | ||
Surface Type Smooth | ||
Time Period Format Year | ||
Magnetic No | ||
Height 610mm | ||
Width 915mm | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Sasco 2026 Value Year Wall Planner is an essential organisational tool designed to keep your office or home activities visible at a glance throughout the year. Featuring a landscape grid format, this wall planner places days horizontally across the TOP and months listed vertically down the side, ensuring a clear view of all your planned events and activities from January to December. It highlights all UK & ROI bank holidays and shades weekends for easy reference, helping you to prepare effectively. Crafted from high-quality 130gsm paper and laminated, it allows for easy 'wipe and rewrite' functionality whenever plans change. Conveniently delivered folded and complete with mounting pads, it's both practical and stylish for any wall space.
Shows all your events clearly from January to December
Highlights all UK & ROI bank holidays for ease of planning
Landscape grid format offers generous writing space
Constructed from durable, high-quality 130gsm paper
Laminated for wipe and rewrite capability, accommodating changes
Includes mounting pads for straightforward wall installation
Delivered folded for convenience, saving storage space











