Fibox ARCA Series Polycarbonate Wall Box, IP66 Transparent Door, 600 mm x 400 mm x 210 mm

Subtotal (1 unit)*

$533.31

(exc. GST)

$586.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$533.31

*price indicative

RS Stock No.:
869-7946
Mfr. Part No.:
ARCA 604021W NO MP
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Wall Box

External Height

600mm

External Depth

210mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Key

Gland Plate

No

Mounting plate

Yes

External Width

400mm

Internal Mount Type

Panel

Colour

Grey

Series

ARCA

Standards/Approvals

EN, IEC, UL

Fixing Kit

Yes

IK Rating

IK08

COO (Country of Origin):
FI

Fibox ARCA Wall Mount Enclosures


The Fibox ARCA cabinet is an ideal solution for harsh and demanding environments. The main body of the cabinet is made from rugged polycarbonate which is UV resistant, non-corrosive and has a high impact resistance.

Door opens 120° for easy access to the contents and has pre-formed fixing studs inside

Declined design on base for improved weatherproofing

Patent pending hinge design for easy assembly and refined appearance

Double-bit locking and changeable lock inserts

Mounting pods on the base, cover and four sides

Wide and secured gasket with PUR material for high quality sealing

Special moulded rib design and double corners provide additional stability and rigidity

All wall mounting options outside the gasket area to aid IP rating

IP66 and IK10 protected

Fire resistant UL 94-5VA

Electrically isolated 1500 Vdc

Light Grey RAL 7035

Halogen free, UV resistant with good chemical resistance

Standards

EN/IEC 62208, EN/IEC 61439-1-4
RoHS directive 2011/65/EU
Low Voltage Directive 2006/95/EC (up to 1500 VCD)
Fimko certified

Supplied with

Cabinet, door with PUR gasket and 3mm double bit lock(s) with key.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy