ABB SRX Series 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 200 mm
- RS Stock No.:
- 799-0565
- Mfr. Part No.:
- SRN5420X SRX-SRN5420X
- Brand:
- ABB
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$1,431.69
(exc. GST)
$1,574.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,431.69 | - |
| 5 + | $1,419.43 | - |
*price indicative
- RS Stock No.:
- 799-0565
- Mfr. Part No.:
- SRN5420X SRX-SRN5420X
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| External Height | 500mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Key | |
| Gland Plate | No | |
| External Width | 400mm | |
| Colour | Unpainted | |
| Internal Mount Type | Panel | |
| Series | SRX | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
External Height 500mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Key | ||
Gland Plate No | ||
External Width 400mm | ||
Colour Unpainted | ||
Internal Mount Type Panel | ||
Series SRX | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
- COO (Country of Origin):
- IT
ABB SRX Enclosures
The range of ABB stainless steel, SRX enclosures can be used indoors or outdoors and are designed to offer a high standard of protection and strength as well as a very high level of hygiene.
Features and Benefits
• Easy to mount to the wall or floor
• Door can be hinged on the left or the right side
• IP66 protection meaning that they have protection from dust and powerful water jets
• IK10 Protected against 20 Joules impact. Equivalent to impact of 5 kg mass dropped from 400 mm above impacted surface
• Made from 304 stainless steel making the enclosures resistant to oxidation and corrosion
• Chassis plate supplied
• Normal operating conditions -25 to +55°C
Typical Applications
The SRX wall mounted enclosures are ideal for using in environments such as the food, chemical and pharmaceutical industry and hospital sectors. The enclosures are also a great choice for constructing small and medium sized switchboards for automation and distribution.
Note
Enclosures do not have cable entry flanges or an inner door.
Standards
IEC EN 62208, IEC EN 60439-1, IEC 61439-1-2
Certifications UL (Underwriters Laboratories) Ex
Certifications UL (Underwriters Laboratories) Ex
Related links
- ABB SRX Series 304 Stainless Steel Wall Box 500 mm x 500 mm x 200 mm
- ABB SRX Series 304 Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
- ABB SRX Series 304 Stainless Steel Wall Box 600 mm x 400 mm x 200 mm
- ABB SRX Series 304 Stainless Steel Wall Box 400 mm x 600 mm x 200 mm
- ABB SRX Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 200 mm
- ABB SRX Series 304 Stainless Steel Wall Box 600 mm x 600 mm x 200 mm
- ABB SRX Series 304 Stainless Steel Wall Box 300 mm x 200 mm x 150 mm
- ABB SRX Series 304 Stainless Steel Wall Box 300 mm x 400 mm x 150 mm