Rittal AE Series 304 Stainless Steel Wall Box, IP66, 760 mm x 600 mm x 210mm
- RS Stock No.:
- 784-6165
- Mfr. Part No.:
- 1012600
- Brand:
- Rittal
Discontinued
- RS Stock No.:
- 784-6165
- Mfr. Part No.:
- 1012600
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 760 mm | |
| External Width | 600 mm | |
| External Depth | 210mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Cam | |
| Gland Plate | No | |
| Colour | Unpainted | |
| Series | AE | |
| External Mounting Type | Bracket | |
| IK Rating | IK08 | |
| Fixing Kit | No | |
| Internal Mounting Type | Panel | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 760 mm | ||
External Width 600 mm | ||
External Depth 210mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Cam | ||
Gland Plate No | ||
Colour Unpainted | ||
Series AE | ||
External Mounting Type Bracket | ||
IK Rating IK08 | ||
Fixing Kit No | ||
Internal Mounting Type Panel | ||
- COO (Country of Origin):
- DE
Rittal AE Compact Enclosures
The AE series from Rittal is a compact stainless steel enclosure with an all-round foamed-in PU seal offering IP66 protection to IEC 60 529.
Protection category: IP66 to IEC 60 529, NEMA 4X and IK08
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°
Enclosure Canopy - available separately
Black Plastic Handles - available separately
Approvals
UL, CUL, TUV, CSA and Lloyds Register of Shipping.
Rittal Stainless Steel Wall Box, 760mm Height, 600mm Width - AE Series - 1012600
Use this wall box from Rittal to house your sensitive industrial equipment. Its stainless steel body is resistant to wear and corrosion for use in harsh environments. This unit comes with two 3mm double-bit cam locks to prevent unauthorised personnel from accessing its contents. Thanks to its large external dimensions of 760 (height) x 600 (width) x 210mm (depth), this enclosure offers ample space to store multiple items.
Features & Benefits
• PU (polyurethane) foam seal helps keep contaminants out
• Nickel-plated die-cast zinc lock material is resistant to impact to prevent tampering
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
• Nickel-plated die-cast zinc lock material is resistant to impact to prevent tampering
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
Applications
• Storage facilities
• Assembly plants
• Mining and quarrying industry
• Warehouses
• Assembly plants
• Mining and quarrying industry
• Warehouses
How do I mount this wall box?
You can easily mount this wall box using the supplied mounting plate. The plate is made from zinc-plated sheet steel, which is resistant to impact and corrosion to ensure a strong hold. This wall box is also compatible with wall mounting brackets (159-414) from Rittal, giving you flexible installation options.
